
CDBUR0230R | |
|---|---|
DigiKey Part Number | 641-1140-2-ND - Tape & Reel (TR) 641-1140-1-ND - Cut Tape (CT) 641-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0230R |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0230R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,01740 Kč | 301,74 Kč |
| 500 | 2,24090 Kč | 1 120,45 Kč |
| 1 000 | 1,98998 Kč | 1 989,98 Kč |
| 2 000 | 1,77843 Kč | 3 556,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52698 Kč | 6 107,92 Kč |
| 8 000 | 1,28088 Kč | 10 247,04 Kč |
| 12 000 | 1,23645 Kč | 14 837,40 Kč |
| 20 000 | 1,18691 Kč | 23 738,20 Kč |
| 28 000 | 1,07819 Kč | 30 189,32 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

