NSR0130P2T5G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 450
Unit Price: 7,77000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 60 584
Unit Price: 8,40000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 38 629
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 022
Unit Price: 6,51000 Kč
Datasheet
Diode 30 V 100mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0130P2T5G

DigiKey Part Number
NSR0130P2T5GOSTR-ND - Tape & Reel (TR)
NSR0130P2T5GOSCT-ND - Cut Tape (CT)
NSR0130P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0130P2T5G
Description
DIODE SCHOTTKY 30V 100MA SOD923
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSR0130P2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
525 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 407 534 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,67140 Kč167,14 Kč
5001,22040 Kč610,20 Kč
1 0000,98817 Kč988,17 Kč
2 0000,85326 Kč1 706,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,55141 Kč4 411,28 Kč
16 0000,54595 Kč8 735,20 Kč
24 0000,50150 Kč12 036,00 Kč
40 0000,47246 Kč18 898,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč

Other Suppliers on DigiKey

407 534In Stock
Ships from Rochester Electronics, LLC