Diode 30 V 100mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB720M-30_R1_00001

DigiKey Part Number
3757-RB720M-30_R1_00001TR-ND - Tape & Reel (TR)
3757-RB720M-30_R1_00001CT-ND - Cut Tape (CT)
3757-RB720M-30_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB720M-30_R1_00001
Description
DIODE SCHOTTKY 30V 100MA SOD923
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,06670 Kč106,67 Kč
5000,76978 Kč384,89 Kč
1 0000,67299 Kč672,99 Kč
2 0000,59110 Kč1 182,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,45487 Kč3 638,96 Kč
16 0000,40644 Kč6 503,04 Kč
24 0000,38174 Kč9 161,76 Kč
40 0000,35394 Kč14 157,60 Kč
56 0000,33747 Kč18 898,32 Kč
80 0000,32145 Kč25 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč