Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520CS-30FHT2RA

DigiKey Part Number
RB520CS-30FHT2RATR-ND - Tape & Reel (TR)
RB520CS-30FHT2RACT-ND - Cut Tape (CT)
RB520CS-30FHT2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520CS-30FHT2RA
Description
DIODE SCHOTTKY 30V 100MAVMN2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RB520CS-30FHT2RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
VMN2 (SOD-923)
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSR0130P2T5Gonsemi380 834NSR0130P2T5GOSCT-ND4,80000 KčDirect
1SS416,L3MToshiba Semiconductor and Storage184 8911SS416L3MCT-ND5,01000 KčSimilar
NSR0230P2T5Gonsemi1 377 971NSR0230P2T5GOSCT-ND6,67000 KčSimilar
RB720M-30_R1_00001Panjit International Inc.5 8593757-RB720M-30_R1_00001CT-ND2,92000 KčSimilar
In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
105,58900 Kč55,89 Kč
1003,51420 Kč351,42 Kč
5002,61778 Kč1 308,89 Kč
1 0002,32789 Kč2 327,89 Kč
2 0002,08326 Kč4 166,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,70384 Kč13 630,72 Kč
16 0001,55791 Kč24 926,56 Kč
24 0001,48354 Kč35 604,96 Kč
40 0001,39996 Kč55 998,40 Kč
56 0001,35046 Kč75 625,76 Kč
80 0001,30236 Kč104 188,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč