Bridge Rectifier Single Phase Standard 2 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS15Y

DigiKey Part Number
4878-ABS15YTR-ND - Tape & Reel (TR)
4878-ABS15YCT-ND - Cut Tape (CT)
4878-ABS15YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS15Y
Description
BRIDGE RECT 1PHASE 2KV 2A ABS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 2 kV Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS15Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
2 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,02900 Kč90,29 Kč
1005,78490 Kč578,49 Kč
5004,38186 Kč2 190,93 Kč
1 0003,92873 Kč3 928,73 Kč
2 0003,54719 Kč7 094,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,13383 Kč15 669,15 Kč
10 0002,87824 Kč28 782,40 Kč
15 0002,74799 Kč41 219,85 Kč
25 0002,60165 Kč65 041,25 Kč
35 0002,51501 Kč88 025,35 Kč
50 0002,43082 Kč121 541,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč