


RB521G-30HF | |
|---|---|
DigiKey Part Number | 641-1925-2-ND - Tape & Reel (TR) 641-1925-1-ND - Cut Tape (CT) 641-1925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521G-30HF |
Description | DIODE SCHOTTKY 30V 100MA SOD723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-723 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,57989 Kč | 1 579,89 Kč |
| 2 000 | 1,40487 Kč | 2 809,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,13313 Kč | 9 065,04 Kč |
| 16 000 | 1,02851 Kč | 16 456,16 Kč |
| 24 000 | 0,97516 Kč | 23 403,84 Kč |
| 40 000 | 0,91521 Kč | 36 608,40 Kč |
| 56 000 | 0,87970 Kč | 49 263,20 Kč |
| 80 000 | 0,84518 Kč | 67 614,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










