40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B35-40-G

DigiKey Part Number
2073-FFC2B35-40-GTR-ND - Tape & Reel (TR)
2073-FFC2B35-40-GCT-ND - Cut Tape (CT)
2073-FFC2B35-40-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B35-40-G
Description
CONN FFC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B35-40-G Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight, Tapered
Manufacturer
GCT
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
40
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,07400 Kč120,74 Kč
2511,30520 Kč282,63 Kč
5010,76360 Kč538,18 Kč
10010,25120 Kč1 025,12 Kč
2509,60784 Kč2 401,96 Kč
5009,14882 Kč4 574,41 Kč
1 0008,71165 Kč8 711,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,29568 Kč16 591,36 Kč
4 0007,89976 Kč31 599,04 Kč
6 0007,67704 Kč46 062,24 Kč
10 0007,40541 Kč74 054,10 Kč
14 0007,23183 Kč101 245,62 Kč
20 0007,05224 Kč141 044,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč