
05-40-D-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 25 | 24,95400 Kč | 623,85 Kč |
| 50 | 23,75720 Kč | 1 187,86 Kč |
| 100 | 22,62110 Kč | 2 262,11 Kč |
| 300 | 20,93290 Kč | 6 279,87 Kč |
| 500 | 20,19126 Kč | 10 095,63 Kč |
| 1 000 | 19,22724 Kč | 19 227,24 Kč |
| 2 500 | 18,02393 Kč | 45 059,82 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |













