40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0982660429

DigiKey Part Number
WM14118-ND
Manufacturer
Manufacturer Product Number
0982660429
Description
CABLE FFC/FPC 40POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660429 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0076-A-4-06-4-TGCT3 7002073-05-40-A-0076-A-4-06-4-T-ND1,24000 KčSimilar
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,68000 Kč94,68 Kč
1080,44000 Kč804,40 Kč
2575,38840 Kč1 884,71 Kč
5071,78880 Kč3 589,44 Kč
10068,36020 Kč6 836,02 Kč
25064,08060 Kč16 020,15 Kč
50061,02278 Kč30 511,39 Kč
1 00058,11177 Kč58 111,77 Kč
3 00053,78202 Kč161 346,06 Kč
Manufacturers Standard Package
Unit Price without VAT:94,68000 Kč
Unit Price with VAT:114,56280 Kč