40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541044096

DigiKey Part Number
900-0541044096TR-ND - Tape & Reel (TR)
900-0541044096CT-ND - Cut Tape (CT)
900-0541044096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541044096
Description
CONN FFC FPC TOP 40POS 0.5MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541044096 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyamide (PA46), Nylon 4/6
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Voltage Rating
50V
Number of Positions
40
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0541044031Molex12 818WM3431CT-ND63,20000 KčDirect
62684-401100ALFAmphenol CS (FCI)9 381609-1195-1-ND22,47000 KčSimilar
62684-402100ALFAmphenol CS (FCI)54 712609-1200-1-ND13,44000 KčSimilar
FH12-40S-0.5SH(55)Hirose Electric Co Ltd18 43326-FH12-40S-0.5SH(55)CT-ND59,84000 KčSimilar
FH12A-40S-0.5SH(55)Hirose Electric Co Ltd12 444HFK140CT-ND53,54000 KčSimilar
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1057,61900 Kč576,19 Kč
2554,00680 Kč1 350,17 Kč
5051,42420 Kč2 571,21 Kč
10048,96730 Kč4 896,73 Kč
25045,89996 Kč11 474,99 Kč
50043,77076 Kč21 885,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50043,88428 Kč65 826,42 Kč
3 00041,79183 Kč125 375,49 Kč
4 50040,61452 Kč182 765,34 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč