Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660435

DigiKey Part Number
WM11370-ND
Manufacturer
Manufacturer Product Number
0151660435
Description
CABLE FFC/FPC 40POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660435 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 536
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,03100 Kč570,31 Kč
2553,46080 Kč1 336,52 Kč
5050,90760 Kč2 545,38 Kč
10048,47390 Kč4 847,39 Kč
25045,43800 Kč11 359,50 Kč
50043,26890 Kč21 634,45 Kč
1 00041,20480 Kč41 204,80 Kč
3 00038,13377 Kč114 401,31 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč