
0541324097 | |
|---|---|
DigiKey Part Number | 900-0541324097TR-ND - Tape & Reel (TR) 900-0541324097CT-ND - Cut Tape (CT) 900-0541324097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541324097 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541324097 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 25 | 53,99840 Kč | 1 349,96 Kč |
| 50 | 51,42000 Kč | 2 571,00 Kč |
| 100 | 48,96520 Kč | 4 896,52 Kč |
| 250 | 45,89828 Kč | 11 474,57 Kč |
| 500 | 43,76866 Kč | 21 884,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,88428 Kč | 65 826,42 Kč |
| 3 000 | 41,79183 Kč | 125 375,49 Kč |
| 4 500 | 40,61452 Kč | 182 765,34 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |






