


0151660428 | |
|---|---|
DigiKey Part Number | WM19592-ND |
Manufacturer | |
Manufacturer Product Number | 0151660428 |
Description | CABLE FFC/FPC 40POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660428 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-40-D-0050-A-4-06-4-T | GCT | 503 | 2073-05-40-D-0050-A-4-06-4-T-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 25 | 46,58200 Kč | 1 164,55 Kč |
| 50 | 44,36040 Kč | 2 218,02 Kč |
| 100 | 42,23960 Kč | 4 223,96 Kč |
| 250 | 39,59384 Kč | 9 898,46 Kč |
| 500 | 37,70400 Kč | 18 852,00 Kč |
| 1 000 | 35,90448 Kč | 35 904,48 Kč |
| 3 000 | 33,22850 Kč | 99 685,50 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |








