40 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-40-D-0030-A-4-06-4-T

DigiKey Part Number
2073-05-40-D-0030-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-40-D-0030-A-4-06-4-T
Description
CABLE FFC/FPC 40POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
1.181" (30.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-D-0030-A-4-06-4-GGCT5002073-05-40-D-0030-A-4-06-4-G-ND52,97000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,84000 Kč258,40 Kč
2524,20920 Kč605,23 Kč
5023,04940 Kč1 152,47 Kč
10021,94830 Kč2 194,83 Kč
30020,31047 Kč6 093,14 Kč
50019,59124 Kč9 795,62 Kč
1 00018,65587 Kč18 655,87 Kč
2 50017,48826 Kč43 720,65 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč