
05-40-D-0030-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0030-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0030-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 40 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.181" (30.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 5 | 42,75200 Kč | 213,76 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 34,05040 Kč | 851,26 Kč |
| 50 | 30,85440 Kč | 1 542,72 Kč |
| 100 | 27,96300 Kč | 2 796,30 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

