


0151660426 | |
|---|---|
DigiKey Part Number | 0151660426-ND |
Manufacturer | |
Manufacturer Product Number | 0151660426 |
Description | CABLE FFC/FPC 40POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660426 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 24,66840 Kč | 616,71 Kč |
| 50 | 23,48840 Kč | 1 174,42 Kč |
| 100 | 22,36500 Kč | 2 236,50 Kč |
| 250 | 20,96356 Kč | 5 240,89 Kč |
| 500 | 19,96280 Kč | 9 981,40 Kč |
| 1 000 | 19,00970 Kč | 19 009,70 Kč |
| 3 000 | 17,59240 Kč | 52 777,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |







