40 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-40-D-0050-A-4-06-4-T

DigiKey Part Number
2073-05-40-D-0050-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-40-D-0050-A-4-06-4-T
Description
CABLE FFC/FPC 40POS 0.5MM 1.97"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
1.969" (50.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,35200 Kč263,52 Kč
2524,70200 Kč617,55 Kč
5023,52200 Kč1 176,10 Kč
10022,39860 Kč2 239,86 Kč
30020,72573 Kč6 217,72 Kč
50019,99178 Kč9 995,89 Kč
1 00019,03721 Kč19 037,21 Kč
2 50017,84561 Kč44 614,03 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč