40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152660433

DigiKey Part Number
WM11510-ND
Manufacturer
Manufacturer Product Number
0152660433
Description
CABLE FFC/FPC 40POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660433 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0127-A-4-06-4-TGCT1 9312073-05-40-A-0127-A-4-06-4-T-ND31,29000 KčSimilar
In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1080,94700 Kč809,47 Kč
2575,87000 Kč1 896,75 Kč
5072,24580 Kč3 612,29 Kč
10068,79360 Kč6 879,36 Kč
25064,48652 Kč16 121,63 Kč
50061,40950 Kč30 704,75 Kč
1 00058,48006 Kč58 480,06 Kč
3 00054,12269 Kč162 368,07 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč