
05-40-A-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,82800 Kč | 620,70 Kč |
| 50 | 23,63960 Kč | 1 181,98 Kč |
| 100 | 22,50990 Kč | 2 250,99 Kč |
| 300 | 20,82930 Kč | 6 248,79 Kč |
| 500 | 20,09130 Kč | 10 045,65 Kč |
| 1 000 | 19,13233 Kč | 19 132,33 Kč |
| 2 500 | 17,93481 Kč | 44 837,02 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |














