40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152660435

DigiKey Part Number
WM10535-ND
Manufacturer
Manufacturer Product Number
0152660435
Description
CABLE FFC/FPC 40POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660435 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0152-A-4-06-4-TGCT702073-05-40-A-0152-A-4-06-4-T-ND1,27000 KčSimilar
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10117,96700 Kč1 179,67 Kč
25110,57560 Kč2 764,39 Kč
50105,29660 Kč5 264,83 Kč
100100,26750 Kč10 026,75 Kč
25093,99040 Kč23 497,60 Kč
50089,50692 Kč44 753,46 Kč
1 00085,23802 Kč85 238,02 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč