
2865609 | |
|---|---|
DigiKey Part Number | 277-17312-ND |
Manufacturer | |
Manufacturer Product Number | 2865609 |
Description | SOLENOID DRIVER 0.04A 10.5V LOAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solenoid Loop Power Supply 0.04A 10.5V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2865609 Models |
Category | Voltage - Load 10.5V |
Manufacturer Phoenix Contact | Current - Output 0.04A |
Series | Wattage - Load 1.4 W |
Packaging Bulk | Voltage - Supply Loop Power |
Part Status Active | Mounting Type DIN Rail |
Type Module | Operating Temperature -20°C ~ 55°C |
Motor Type Solenoid | For Use With/Related Products EX-I Series |
Control / Drive Type Solenoid | Weight 0.308 lb (140 g) |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 967,08000 Kč | 4 967,08 Kč |
| Unit Price without VAT: | 4 967,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 010,16680 Kč |










