
00113124 | |
|---|---|
DigiKey Part Number | 1757-00113124-ND |
Manufacturer | |
Manufacturer Product Number | 00113124 |
Description | BOX ALUM GRAY 6.26"L X 3.39"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 6.260" L x 3.386" W (159.00mm x 86.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.260" L x 3.386" W (159.00mm x 86.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,21000 Kč | 1 498,21 Kč |
| 5 | 1 280,71000 Kč | 6 403,55 Kč |
| 10 | 1 197,05400 Kč | 11 970,54 Kč |
| 25 | 1 107,38400 Kč | 27 684,60 Kč |
| Unit Price without VAT: | 1 498,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,83410 Kč |









