



Category | Current Rating (Amps) 5A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CSA, EAC, IECEx, UL |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 224,23000 Kč | 6 224,23 Kč |
| 5 | 5 158,24200 Kč | 25 791,21 Kč |
| 10 | 4 754,49300 Kč | 47 544,93 Kč |
| 50 | 3 926,47480 Kč | 196 323,74 Kč |
| Unit Price without VAT: | 6 224,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 531,31830 Kč |









