



BK/HPS | |
|---|---|
DigiKey Part Number | 283-3040-ND |
Manufacturer | |
Manufacturer Product Number | BK/HPS |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Class CC Fuses, 13/32" x 1-1/2" | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,17000 Kč | 1 472,17 Kč |
| 5 | 1 221,16000 Kč | 6 105,80 Kč |
| 10 | 1 126,31200 Kč | 11 263,12 Kč |
| 50 | 932,24400 Kč | 46 612,20 Kč |
| 100 | 858,60820 Kč | 85 860,82 Kč |
| 250 | 769,33816 Kč | 192 334,54 Kč |
| Unit Price without VAT: | 1 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,32570 Kč |











