2A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAF-2

DigiKey Part Number
283-3256-ND
Manufacturer
Manufacturer Product Number
BAF-2
Description
FUSE CARTRIDGE 2A 250VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100A
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1605,79000 Kč605,79 Kč
5502,69200 Kč2 513,46 Kč
10463,76200 Kč4 637,62 Kč
50384,20880 Kč19 210,44 Kč
100354,05990 Kč35 405,99 Kč
250336,84152 Kč84 210,38 Kč
Manufacturers Standard Package
Unit Price without VAT:605,79000 Kč
Unit Price with VAT:733,00590 Kč