
BMM603-3SQ | |
|---|---|
DigiKey Part Number | 2041-1011-ND |
Manufacturer | |
Manufacturer Product Number | BMM603-3SQ |
Description | FUSE BLK MIDGET SCREW/QC 3POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 209,27000 Kč | 1 209,27 Kč |
| 5 | 1 003,07400 Kč | 5 015,37 Kč |
| 10 | 925,23500 Kč | 9 252,35 Kč |
| 50 | 765,94820 Kč | 38 297,41 Kč |
| 100 | 719,94580 Kč | 71 994,58 Kč |
| Unit Price without VAT: | 1 209,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 463,21670 Kč |



