5A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAF-5

DigiKey Part Number
283-3258-ND
Manufacturer
Manufacturer Product Number
BAF-5
Description
FUSE CARTRIDGE 5A 250VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200A
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1561,70000 Kč561,70 Kč
5466,03000 Kč2 330,15 Kč
10429,93400 Kč4 299,34 Kč
50356,21420 Kč17 810,71 Kč
100328,27850 Kč32 827,85 Kč
250309,93048 Kč77 482,62 Kč
Manufacturers Standard Package
Unit Price without VAT:561,70000 Kč
Unit Price with VAT:679,65700 Kč