Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
CHM1DIU
CHM1DIU

CHM1DIU

DigiKey Part Number
283-4367-ND
Manufacturer
Manufacturer Product Number
CHM1DIU
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 762,78000 Kč1 762,78 Kč
51 462,04800 Kč7 310,24 Kč
121 319,96917 Kč15 839,63 Kč
601 091,98000 Kč65 518,80 Kč
1081 018,16972 Kč109 962,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 762,78000 Kč
Unit Price with VAT:2 132,96380 Kč