



CHM1DU | |
|---|---|
DigiKey Part Number | 283-3493-ND |
Manufacturer | |
Manufacturer Product Number | CHM1DU |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,75000 Kč | 1 631,75 Kč |
| 5 | 1 353,40600 Kč | 6 767,03 Kč |
| 12 | 1 221,94333 Kč | 14 663,32 Kč |
| 60 | 1 010,97667 Kč | 60 658,60 Kč |
| 108 | 942,68963 Kč | 101 810,48 Kč |
| Unit Price without VAT: | 1 631,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,41750 Kč |



