


DP-241-8-10 | |
|---|---|
DigiKey Part Number | 595-1073-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-10 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 10V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,80000 Kč | 946,80 Kč |
| 10 | 851,61600 Kč | 8 516,16 Kč |
| 25 | 816,12520 Kč | 20 403,13 Kč |
| 50 | 791,92700 Kč | 39 596,35 Kč |
| Unit Price without VAT: | 946,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,62800 Kč |




