
TE2500B22RJ | |
|---|---|
DigiKey Part Number | A105664-ND |
Manufacturer | |
Manufacturer Product Number | TE2500B22RJ |
Description | RES CHAS MNT 22 OHM 5% 2500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 22 Ohms | Size / Dimension 2.362" Dia x 23.622" L (60.00mm x 600.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 2500W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 828,47000 Kč | 4 828,47 Kč |
| 10 | 3 702,68500 Kč | 37 026,85 Kč |
| 25 | 3 399,12120 Kč | 84 978,03 Kč |
| 50 | 3 209,32360 Kč | 160 466,18 Kč |
| Unit Price without VAT: | 4 828,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 842,44870 Kč |


