
CHM2DIU | |
|---|---|
DigiKey Part Number | 2041-CHM2DIU-ND |
Manufacturer | |
Manufacturer Product Number | CHM2DIU |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,73000 $ | 205,73 $ |
| 6 | 166,94167 $ | 1 001,65 $ |
| 12 | 153,88750 $ | 1 846,65 $ |
| 54 | 138,98889 $ | 7 505,40 $ |
| Unit Price without VAT: | 205,73000 $ |
|---|---|
| Unit Price with VAT: | 248,93330 $ |


