
BMM603-1PQ | |
|---|---|
DigiKey Part Number | 2041-1008-ND |
Manufacturer | |
Manufacturer Product Number | BMM603-1PQ |
Description | FUSE BLK MIDGET PP/QC 1POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Pressure Plate, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,41000 Kč | 711,41 Kč |
| 5 | 590,21200 Kč | 2 951,06 Kč |
| 15 | 519,35067 Kč | 7 790,26 Kč |
| 60 | 441,43750 Kč | 26 486,25 Kč |
| 105 | 413,19267 Kč | 43 385,23 Kč |
| 255 | 401,85149 Kč | 102 472,13 Kč |
| Unit Price without VAT: | 711,41000 Kč |
|---|---|
| Unit Price with VAT: | 860,80610 Kč |




