



BK/HPF-EE | |
|---|---|
DigiKey Part Number | 283-3833-ND |
Manufacturer | |
Manufacturer Product Number | BK/HPF-EE |
Description | FUSE HLDR CART 600V 15A PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.313" L (10mm x 33.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 1-5/16" | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,08000 Kč | 1 609,08 Kč |
| 5 | 1 334,59000 Kč | 6 672,95 Kč |
| 10 | 1 230,90300 Kč | 12 309,03 Kč |
| 50 | 1 018,69700 Kč | 50 934,85 Kč |
| 100 | 938,16960 Kč | 93 816,96 Kč |
| Unit Price without VAT: | 1 609,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 946,98680 Kč |



