Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
BK/HPF
BK/HPF

BK/HPF

DigiKey Part Number
283-3039-ND
Manufacturer
Manufacturer Product Number
BK/HPF
Description
FUSE HLDR CART 600V 20A PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
20 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50851,06580 Kč42 553,29 Kč
Manufacturers Standard Package
Unit Price without VAT:851,06580 Kč
Unit Price with VAT:1 029,78962 Kč