0153660065 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 528
Unit Price: 77,27000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 990
Unit Price: 95,75000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 87,98000 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660065

DigiKey Part Number
900-0153660065-ND
Manufacturer
Manufacturer Product Number
0153660065
Description
CABLE FFC/FPC 6POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660065 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660065Molex1 528WM11405-ND77,27000 KčParametric Equivalent
0152660065Molex990WM11470-ND95,75000 KčParametric Equivalent
FJH-06-D-08.00-4Samtec Inc.0FJH-06-D-08.00-4-ND87,98000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 98 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,15000 Kč179,15 Kč
20145,00600 Kč2 900,12 Kč
40138,07975 Kč5 523,19 Kč
60134,18350 Kč8 051,01 Kč
100129,43380 Kč12 943,38 Kč
260120,99935 Kč31 459,83 Kč
500115,54814 Kč57 774,07 Kč
1 000110,03855 Kč110 038,55 Kč
Manufacturers Standard Package
Unit Price without VAT:179,15000 Kč
Unit Price with VAT:216,77150 Kč

Other Suppliers on DigiKey

98In Stock
Ships from WEC