Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-D-08.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-08.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-08.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-08.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200065 | Molex | 0 | 900-0151200065-ND | 44,90674 Kč | Parametric Equivalent |
| 0151660065 | Molex | 1 528 | WM11405-ND | 77,27000 Kč | Parametric Equivalent |
| 0152660065 | Molex | 990 | WM11470-ND | 95,75000 Kč | Parametric Equivalent |
| 0153660065 | Molex | 0 | 900-0153660065-ND | 179,15000 Kč | Parametric Equivalent |
| 0982660065 | Molex | 0 | 0982660065-ND | 55,94644 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |





