


0152660429 | |
|---|---|
DigiKey Part Number | WM10533-ND |
Manufacturer | |
Manufacturer Product Number | 0152660429 |
Description | CABLE FFC/FPC 40POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 95,94000 Kč | 959,40 Kč |
| 25 | 89,93040 Kč | 2 248,26 Kč |
| 50 | 85,63820 Kč | 4 281,91 Kč |
| 100 | 81,54780 Kč | 8 154,78 Kč |
| 250 | 76,44196 Kč | 19 110,49 Kč |
| 500 | 72,79460 Kč | 36 397,30 Kč |
| 1 000 | 69,32259 Kč | 69 322,59 Kč |
| 3 000 | 64,15806 Kč | 192 474,18 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |






