40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660445

DigiKey Part Number
WM25083-ND
Manufacturer
Manufacturer Product Number
0151660445
Description
CABLE FFC/FPC 40POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660445 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 868
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1091,80300 Kč918,03 Kč
2586,05000 Kč2 151,25 Kč
5081,93840 Kč4 096,92 Kč
10078,02440 Kč7 802,44 Kč
25073,13940 Kč18 284,85 Kč
50069,64994 Kč34 824,97 Kč
1 00066,32806 Kč66 328,06 Kč
3 00061,38639 Kč184 159,17 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč