


0151660446 | |
|---|---|
DigiKey Part Number | 0151660446-ND |
Manufacturer | |
Manufacturer Product Number | 0151660446 |
Description | CABLE FFC/FPC 40POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 25 | 70,66240 Kč | 1 766,56 Kč |
| 50 | 67,28600 Kč | 3 364,30 Kč |
| 100 | 64,07120 Kč | 6 407,12 Kč |
| 250 | 60,05932 Kč | 15 014,83 Kč |
| 500 | 57,19352 Kč | 28 596,76 Kč |
| 1 000 | 54,46524 Kč | 54 465,24 Kč |
| 3 000 | 50,40724 Kč | 151 221,72 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |









