40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
0541044031
0541044031
4.3” EZ Grip IPS TFT Displays | Datasheet Preview

0541044031

DigiKey Part Number
WM3431TR-ND - Tape & Reel (TR)
WM3431CT-ND - Cut Tape (CT)
WM3431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541044031
Description
CONN FFC FPC TOP 40POS 0.5MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541044031 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
40
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF5S-40-01-T-WTSamtec Inc.291SAM10880-ND3,29000 KčSimilar
ZF5S-40-01-T-WT-K-TRSamtec Inc.1 085612-ZF5S-40-01-T-WT-K-TRCT-ND3,22000 KčSimilar
ZF5S-40-01-T-WT-TRSamtec Inc.2 466SAM14911CT-ND3,04000 KčSimilar
ZF5S-40-02-T-WTSamtec Inc.17ZF5S-40-02-T-WT-ND3,29000 KčSimilar
ZF5S-40-03-T-WTSamtec Inc.19ZF5S-40-03-T-WT-ND3,29000 KčSimilar
In-Stock: 11 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1053,73400 Kč537,34 Kč
2550,36160 Kč1 259,04 Kč
5047,95520 Kč2 397,76 Kč
10045,66650 Kč4 566,65 Kč
25042,80568 Kč10 701,42 Kč
50040,76216 Kč20 381,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50040,81339 Kč61 220,08 Kč
3 00038,86730 Kč116 601,90 Kč
4 50037,77242 Kč169 975,89 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč