Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-5.0-800480TF-ATXL#-CTP

DigiKey Part Number
NHD-5.0-800480TF-ATXL#-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-5.0-800480TF-ATXL#-CTP
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-5.0-800480TF-ATXL#-CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
109.00mm W x 65.80mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Controller Type
FT5310
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 778,32000 Kč1 778,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 778,32000 Kč
Unit Price with VAT:2 151,76720 Kč