


0150200445 | |
|---|---|
DigiKey Part Number | 0150200445-ND |
Manufacturer | |
Manufacturer Product Number | 0150200445 |
Description | CABLE FFC/FPC 40POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200445 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,20000 Kč | 113,20 Kč |
| 10 | 96,24900 Kč | 962,49 Kč |
| 25 | 90,21240 Kč | 2 255,31 Kč |
| 50 | 85,90360 Kč | 4 295,18 Kč |
| 100 | 81,80090 Kč | 8 180,09 Kč |
| 250 | 76,68060 Kč | 19 170,15 Kč |
| 500 | 73,02226 Kč | 36 511,13 Kč |
| 1 000 | 69,53971 Kč | 69 539,71 Kč |
| Unit Price without VAT: | 113,20000 Kč |
|---|---|
| Unit Price with VAT: | 136,97200 Kč |










