
5034804000 | |
|---|---|
DigiKey Part Number | 900-5034804000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5034804000 |
Description | 0.5 FPC BF H=1.0 ASSY 40P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034804000 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Current Rating (Amps) 0.5A per Contact |
Number of Positions 40 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.020" (0.50mm) | Housing Color White |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 10 |
Height Above Board 0.039" (1.00mm) | Base Product Number |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 35,44935 Kč | 638 088,30 Kč |
| Unit Price without VAT: | 35,44935 Kč |
|---|---|
| Unit Price with VAT: | 42,89371 Kč |



