


0150200425 | |
|---|---|
DigiKey Part Number | 0150200425-ND |
Manufacturer | |
Manufacturer Product Number | 0150200425 |
Description | CABLE FFC/FPC 40POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200425 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-40-A-0030-A-4-06-4-G | GCT | 472 | 2073-05-40-A-0030-A-4-06-4-G-ND | 52,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,00000 Kč | 96,00 Kč |
| 10 | 81,62100 Kč | 816,21 Kč |
| 25 | 76,50000 Kč | 1 912,50 Kč |
| 50 | 72,84120 Kč | 3 642,06 Kč |
| 100 | 69,36400 Kč | 6 936,40 Kč |
| 250 | 65,02040 Kč | 16 255,10 Kč |
| 500 | 61,91844 Kč | 30 959,22 Kč |
| 1 000 | 58,96503 Kč | 58 965,03 Kč |
| 3 000 | 54,57177 Kč | 163 715,31 Kč |
| Unit Price without VAT: | 96,00000 Kč |
|---|---|
| Unit Price with VAT: | 116,16000 Kč |









