


0150200431 | |
|---|---|
DigiKey Part Number | WM11503-ND |
Manufacturer | |
Manufacturer Product Number | 0150200431 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200431 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,51000 Kč | 104,51 Kč |
| 10 | 88,76500 Kč | 887,65 Kč |
| 25 | 83,20480 Kč | 2 080,12 Kč |
| 50 | 79,22880 Kč | 3 961,44 Kč |
| 100 | 75,44540 Kč | 7 544,54 Kč |
| 250 | 70,72084 Kč | 17 680,21 Kč |
| 500 | 67,34714 Kč | 33 673,57 Kč |
| 1 000 | 64,13520 Kč | 64 135,20 Kč |
| 3 000 | 59,35685 Kč | 178 070,55 Kč |
| Unit Price without VAT: | 104,51000 Kč |
|---|---|
| Unit Price with VAT: | 126,45710 Kč |











