40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150200429

DigiKey Part Number
WM13119-ND
Manufacturer
Manufacturer Product Number
0150200429
Description
CABLE FFC/FPC 40POS 0.5MM 3"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200429 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1089,72400 Kč897,24 Kč
2584,10960 Kč2 102,74 Kč
5080,08640 Kč4 004,32 Kč
10076,26260 Kč7 626,26 Kč
25071,48812 Kč17 872,03 Kč
50068,07720 Kč34 038,60 Kč
1 00064,83007 Kč64 830,07 Kč
3 00060,00018 Kč180 000,54 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč