40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200429

DigiKey Part Number
900-0151200429-ND
Manufacturer
Manufacturer Product Number
0151200429
Description
CABLE FFC/FPC 40POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200429 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0076-A-4-06-4-GGCT4652073-05-40-A-0076-A-4-06-4-G-ND2,15000 KčSimilar
In-Stock: 746
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1067,74000 Kč677,40 Kč
2563,48960 Kč1 587,24 Kč
5060,45740 Kč3 022,87 Kč
10057,56810 Kč5 756,81 Kč
25053,96320 Kč13 490,80 Kč
50051,38756 Kč25 693,78 Kč
1 00048,93605 Kč48 936,05 Kč
3 00045,28954 Kč135 868,62 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč