40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0150200434

DigiKey Part Number
0150200434-ND
Manufacturer
Manufacturer Product Number
0150200434
Description
CABLE FFC/FPC 40POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200434 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-D-0127-A-4-06-4-GGCT4572073-05-40-D-0127-A-4-06-4-G-ND55,85000 KčSimilar
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1099,72000 Kč997,20 Kč
2593,47480 Kč2 336,87 Kč
5089,00640 Kč4 450,32 Kč
10084,75630 Kč8 475,63 Kč
25079,44888 Kč19 862,22 Kč
50075,65916 Kč37 829,58 Kč
1 00072,05023 Kč72 050,23 Kč
3 00066,68258 Kč200 047,74 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč