
05-40-D-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 5 | 44,64200 Kč | 223,21 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 35,56240 Kč | 889,06 Kč |
| 50 | 32,22780 Kč | 1 611,39 Kč |
| 100 | 29,20610 Kč | 2 920,61 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

